Part Details for 35016 by Master Appliance Corp
Overview of 35016 by Master Appliance Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7825
|
Newark | Heatgun Nozzle, For Use With:Ph-1100, Ph-2100 Proheat Heat Guns, Tip/Nozzle Style:-, Product Range:- Rohs Compliant: Yes |Master Appliance 35016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 | Buy Now |
DISTI #
MA35016-ND
|
DigiKey | ATTACHMENT 3" SPREADER Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$17.6000 | Buy Now |
|
Onlinecomponents.com | Spreader Attachment for Spreading Air |
4 In Stock |
|
$11.3100 / $13.4000 | Buy Now |
|
Master Electronics | Spreader Attachment for Spreading Air |
4 In Stock |
|
$11.3100 / $13.4000 | Buy Now |