Part Details for 3501-05-711 by Coto Technology USA
Overview of 3501-05-711 by Coto Technology USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3501-05-711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0706
|
Newark | Reed Relay, Spst, 5V , Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5500 / $29.4400 | Buy Now |
DISTI #
3501-05-711-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 264 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.9675 | Buy Now |
DISTI #
816-3501-05-711
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV.00 BOM/ MFG R Q 08/06 RoHS: Compliant | 0 |
|
$21.9600 | Order Now |
|
Onlinecomponents.com | Low Thermal EMF Reed relay, 1 Form A, 5V RoHS: Compliant |
14 In Stock |
|
$22.7600 / $38.4700 | Buy Now |
DISTI #
51572810
|
Verical | Reed Relay 5VDC 350Ohm 0.5A SPST-NO(30.48x12.7x12.32)mm THT Dry Min Qty: 2 Package Multiple: 1 Date Code: 1703 | Americas - 13 |
|
$32.0501 / $48.2685 | Buy Now |
|
Master Electronics | Low Thermal EMF Reed relay, 1 Form A, 5V RoHS: Compliant |
14 In Stock |
|
$22.7600 / $38.4700 | Buy Now |
Part Details for 3501-05-711
3501-05-711 CAD Models
3501-05-711 Part Data Attributes:
|
3501-05-711
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
3501-05-711
Coto Technology USA
Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Additional Feature | SHIELDED | |
Body Breadth | 12.7 mm | |
Body Height | 12.32 mm | |
Body Length or Diameter | 30.48 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 300 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 0.75 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.48mm x 12.7mm x 12.32mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |
Alternate Parts for 3501-05-711
This table gives cross-reference parts and alternative options found for 3501-05-711. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3501-05-711, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3501-12-111 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-711 vs 3501-12-111 |
3501-12-911 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-711 vs 3501-12-911 |
3501-05-511 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-711 vs 3501-05-511 |
3501-05-911 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-711 vs 3501-05-911 |
3501-05-811 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-711 vs 3501-05-811 |