-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2288
|
Newark | Reed Relay, Spst-No, 5Vdc, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:3500 Series, Relay Mounting:Through Hole, Coil Resistance:350Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 3501-05-511 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$28.8500 / $31.2500 | Buy Now |
DISTI #
3501-05-511-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.4063 / $37.8800 | Buy Now |
DISTI #
816-3501-05-511
|
Mouser Electronics | Reed Relays Low Thermal EMF Reed RoHS: Compliant | 110 |
|
$28.1000 / $38.6500 | Buy Now |
|
Onlinecomponents.com | Low Thermal EMF Reed relay 1 Form A, 5V RoHS: Compliant |
139 On Order |
|
$27.5700 / $39.0400 | Buy Now |
|
Master Electronics | Low Thermal EMF Reed relay 1 Form A, 5V RoHS: Compliant |
139 On Order |
|
$27.5700 / $39.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3501-05-511
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
3501-05-511
Coto Technology USA
Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | SHIELDED | |
Body Breadth | 12.7 mm | |
Body Height | 12.32 mm | |
Body Length or Diameter | 30.48 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 300 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 0.75 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.48mm x 12.7mm x 12.32mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3501-05-511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3501-05-511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3501-12-111 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-511 vs 3501-12-111 |
3501-12-911 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-511 vs 3501-12-911 |
3501-05-711 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-511 vs 3501-05-711 |
3501-05-911 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-511 vs 3501-05-911 |
3501-05-811 | Dry Reed Relay, 1 Form A, SPST, Latched, 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3501-05-511 vs 3501-05-811 |