Part Details for 3500S-42-502L by Bourns Inc
Overview of 3500S-42-502L by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-02L | Coilcraft Inc | General Purpose Inductor, 0.032uH, Air-Core, 2020 | |
SD250-2L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5, ROHS COMPLIANT | |
PCV-2-105-02L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3500S-42-502L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500S-42-502L
|
Avnet Americas | PRECISION POT-7/8" 22MM DIA 10T WW - Trays (Alt: 3500S-42-502L) RoHS: Not Compliant Min Qty: 125 Package Multiple: 5 Container: Tray | 0 |
|
RFQ | |
DISTI #
652-3500S-42-502L
|
Mouser Electronics | Precision Potentiometers 7/8 WW 5Kohm 3% 10-Turn RoHS: Compliant | 0 |
|
$78.1500 | Order Now |
DISTI #
73195586
|
RS | PRECISION POT-7/8, 22MM, DIA, 10T, WWTray Packaging | Bourns 3500S-42-502L RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8900 / $108.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.1500 / $187.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.1500 / $187.6000 | Buy Now |