Part Details for 3500S-2-503 by Bourns Inc
Overview of 3500S-2-503 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500S-2-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-3500S-2-503
|
Mouser Electronics | Precision Potentiometers 7/8"WW 50KOHMS 0.2% 10TURNS RoHS: Not Compliant | 0 |
|
$29.0000 | Order Now |
|
Onlinecomponents.com | Res Wirewound POT 50K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | Resistor, Wirewound, 50K Ohm, 3±% | 11 |
|
$28.2750 | Buy Now |
DISTI #
3500S-2-503
|
Avnet Abacus | Rotary Potentiometer, 50 kohm, 10 Turns, 2 W, � 3%, 3500S Series (Alt: 3500S-2-503) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3500S-2-503
3500S-2-503 CAD Models
3500S-2-503 Part Data Attributes:
|
3500S-2-503
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3500S-2-503
Bourns Inc
Potentiometer, Wire Wound, 2W, 50000ohm, 3% +/-Tol, -50,50ppm/Cel
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Bushing Mount | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 25.4 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 3% |