Part Details for 3500S-2-203L by Bourns Inc
Overview of 3500S-2-203L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500S-2-203L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3189
|
Newark | Wirewound Potentiometer, 20Kohm, 3%, 2W, Track Resistance:20Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 3%, Product Range:3500S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3500S-2-203L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$50.9100 / $54.8200 | Buy Now |
DISTI #
79AH9803
|
Newark | Precision Pot-7/8" 22Mm Dia 10T Ww Rohs Compliant: Yes |Bourns 3500S-2-203L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6900 / $69.5500 | Buy Now |
DISTI #
3500S-2-203L-ND
|
DigiKey | POT 20K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51 In Stock |
|
$52.1816 / $75.5700 | Buy Now |
DISTI #
3500S-2-203L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 20 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3500S-2-203L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$44.5388 / $50.5960 | Buy Now |
DISTI #
62K3189
|
Avnet Americas | Rotary Potentiometer, Wirewound, 20 kOhm, 10Turn, Linear, 2 W, ± 3% - Bulk (Alt: 62K3189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$56.1500 / $69.4500 | Buy Now |
DISTI #
652-3500S-2-203L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 20Kohms 0.2% 10turn RoHS: Compliant | 3 |
|
$51.5500 / $65.1600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 20K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount RoHS: Compliant |
61 In Stock |
|
$44.0800 / $61.8700 | Buy Now |
DISTI #
3500S-2-203L
|
TTI | Precision Potentiometers 7/8"WW 20Kohms 0.2% 10turn pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 16 In Stock |
|
$46.1800 / $62.7200 | Buy Now |
DISTI #
3500S-2-203L
|
TME | Potentiometer: shaft, 20kΩ, 2W, ±3%, 6.35mm, linear, wirewound, IP65 Min Qty: 50 | 0 |
|
$60.0100 | RFQ |
DISTI #
3500S-2-203L
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 20 kOhm, 10Turn, Linear, 2 W, � 3% (Alt: 3500S-2-203L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3500S-2-203L
3500S-2-203L CAD Models
3500S-2-203L Part Data Attributes:
|
3500S-2-203L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3500S-2-203L
Bourns Inc
Potentiometer, Wire Wound, 2W, 20000ohm, 3% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Bushing Mount | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 25.4 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 3% |