Part Details for 3500S-1-102 by Bourns Inc
Overview of 3500S-1-102 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500S-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-3500S-1-102
|
Mouser Electronics | Precision Potentiometers 7/8"WW 1KOHMS 0.2% 10TURNS RoHS: Not Compliant | 0 |
|
$33.8800 | Order Now |
|
Onlinecomponents.com | Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount |
19 In Stock |
|
$44.3300 / $70.8500 | Buy Now |
DISTI #
51531083
|
Verical | Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 18 |
|
$73.1476 / $88.8959 | Buy Now |
|
Quest Components | 3500S-1-102 | 4 |
|
$30.5520 | Buy Now |
DISTI #
3500S-1-102
|
Avnet Abacus | Res Wirewound POT 1K Ohm 3% 2W 10Turn 6.34mm Solder Lug Panel Mount (Alt: 3500S-1-102) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount |
19 In Stock |
|
$44.3300 / $70.8500 | Buy Now |
Part Details for 3500S-1-102
3500S-1-102 CAD Models
3500S-1-102 Part Data Attributes
|
3500S-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3500S-1-102
Bourns Inc
Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
Manufacturer Series | 3500 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 25.4 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 3500 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 3% |