Part Details for 3500A by Keystone Electronics Corp
Overview of 3500A by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2699
|
Newark | Standoff (Replaced Nc117491A)/Bulk |Keystone 3500A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 / $0.5900 | Buy Now |
DISTI #
36-3500A-ND
|
DigiKey | ROUND STANDOFF #10-32 ALUM 3/8" Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7830 | Buy Now |
DISTI #
534-3500A
|
Mouser Electronics | Standoffs & Spacers .375 Fem Stdoff Rnd 10-32 Alum RoHS: Compliant | 6724 |
|
$0.5150 / $0.7200 | Buy Now |
DISTI #
71172285
|
RS | Standoff, Female, Round,5/16" O.D.,3/8" Long,10-32 Thread, Aluminum, Clear Iridite | Keystone Electronics 3500A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3690 / $0.4010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9670 | Buy Now |
DISTI #
KEYS3500A
|
TME | Screwed spacer sleeve, 9.52mm, Int.thread: UNF10-32, cylindrical Min Qty: 10 | 0 |
|
$0.7800 / $0.9900 | RFQ |
DISTI #
000000000002285048
|
Sager | Standoffs & Spacers .375 Fem Stdoff Rnd 10-32 Alum Min Qty: 500 | 0 |
|
$0.3248 / $0.9750 | Buy Now |
Part Details for 3500A
3500A CAD Models
3500A Part Data Attributes:
|
3500A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3500A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |