Part Details for 3500S-1-102L by Bourns Inc
Overview of 3500S-1-102L by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500S-1-102L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8188
|
Newark | Precision Pot-7/8" 22Mm Dia 10T Ww /Tray Packaging Rohs Compliant: Yes |Bourns 3500S-1-102L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6800 / $49.5300 | Buy Now |
DISTI #
3500S-1-102L-ND
|
DigiKey | POT 1K OHM 2W WIREWOUND LINEAR Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$53.9810 | Buy Now |
DISTI #
3500S-1-102L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3500S-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$38.3400 / $41.1900 | Buy Now |
DISTI #
652-3500S-1-102L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 1Kohms 0.2% 10turn RoHS: Compliant | 0 |
|
$51.6700 / $52.3500 | Order Now |
DISTI #
73195577
|
RS | PRECISION POT-7/8, 22MM, DIA, 10T, WWTray Packaging | Bourns 3500S-1-102L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5700 / $53.9700 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount RoHS: Compliant |
68 Partner Stock |
|
$47.1000 / $63.9700 | Buy Now |
DISTI #
77830725
|
Verical | Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 68 |
|
$42.4100 / $45.8100 | Buy Now |
DISTI #
3500S-1-102L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, ± 3% - Trays (Alt: 3500S-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$38.3400 / $41.1900 | Buy Now |
DISTI #
3500S-1-102L
|
TME | Potentiometer: shaft, multiturn, 1kΩ, 2W, ±3%, 6.35mm, linear, IP65 Min Qty: 50 | 0 |
|
$56.6900 | RFQ |
DISTI #
3500S-1-102L
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, � 3% (Alt: 3500S-1-102L) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3500S-1-102L
3500S-1-102L CAD Models
3500S-1-102L Part Data Attributes:
|
3500S-1-102L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3500S-1-102L
Bourns Inc
Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 25.4 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 3% |
Alternate Parts for 3500S-1-102L
This table gives cross-reference parts and alternative options found for 3500S-1-102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3500S-1-102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3500S-1-502L | Potentiometer, Wire Wound, 2W, 5000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3500S-1-102L vs 3500S-1-502L |
3500S-2-103L | Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3500S-1-102L vs 3500S-2-103L |
3500S-2-202L | Potentiometer, Wire Wound, 2W, 2000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT | Bourns Inc | 3500S-1-102L vs 3500S-2-202L |
3400S-1-502L | Potentiometer, 5W, 5000ohm, 3% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | 3500S-1-102L vs 3400S-1-502L |