Part Details for 3500P0025GOLKR00 by Gems Sensors & Controls
Overview of 3500P0025GOLKR00 by Gems Sensors & Controls
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3500P0025GOLKR00
3500P0025GOLKR00 CAD Models
3500P0025GOLKR00 Part Data Attributes
|
3500P0025GOLKR00
Gems Sensors & Controls
Buy Now
Datasheet
|
Compare Parts:
3500P0025GOLKR00
Gems Sensors & Controls
Pressure Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMS SENSORS & CONTROLS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-02 | |
Additional Feature | IP 67; 24 V MAX ABOVE 110 DEGREE CENTIGRADE APPLICATION | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-10V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 2 V | |
Termination Type | CONNECTOR |