Part Details for 35009 by MENDA
Overview of 35009 by MENDA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-103500950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 35009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
809-35009
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout ESD BADGE HOLDER, CLIP-ON, VERTICAL, 2-1/8INx3-3/8IN (IS) | 0 |
|
$2.6800 / $3.0300 | Order Now |
DISTI #
10307202
|
Techni-Tool, Inc. | Menda 35009 ESD Badge Holder, Clip-On, Vertical, 2-1/8" x 3-3/8" (Insert Size) | 0 |
|
$2.6300 | Buy Now |
DISTI #
10307202
|
TestEquity LLC | Menda 35009 ESD Badge Holder, Clip-On, Vertical, 2-1/8" x 3-3/8" (Insert Size) | 0 |
|
$2.6300 | Buy Now |