-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK 30-22 AUNIBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1479
|
Newark | Pin & Socket Connectors Sok 30-22 Aunibr |Amp Te Connectivity 350078-5 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6310 |
|
$1.1100 | Buy Now |
DISTI #
90F3528
|
Newark | Cmnl Sok 30-22 Aunibr Rohs Compliant: Yes |Amp Te Connectivity 350078-5 Min Qty: 26000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 | Buy Now |
DISTI #
A111152CT-ND
|
DigiKey | CONN SOCKET 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3515 In Stock |
|
$0.8150 / $1.4600 | Buy Now |
DISTI #
350078-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 350078-5) RoHS: Compliant Min Qty: 26000 Package Multiple: 26000 | 0 |
|
$0.8639 | Buy Now |
DISTI #
571-350078-5
|
Mouser Electronics | Pin & Socket Connectors SOK 30-22 AUNIBR RoHS: Compliant | 26000 |
|
$0.8270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26000 Package Multiple: 26000 Container: Reel | 0Reel |
|
$0.7680 | Buy Now |
DISTI #
AMP350078-5
|
Heilind Electronics | CMNL SOK 30-22 AUNIBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CMNL SOK 30-22 AUNIBR RoHS: Compliant |
6310 Partner Stock |
|
$0.8230 / $0.8870 | Buy Now |
DISTI #
350078-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 350078-5) RoHS: Compliant Min Qty: 26000 Package Multiple: 26000 | 0 |
|
$0.8639 | Buy Now |
DISTI #
AMP350078-5
|
Interstate Connecting Components | CMNL SOK 30-22 AUNIBR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350078-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350078-5
TE Connectivity
CMNL SOK 30-22 AUNIBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |