-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK 30-22 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3526
|
Newark | Contact, Socket, 30-22Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Amp Te Connectivity 350078-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10599 |
|
$0.1000 / $0.1090 | Buy Now |
DISTI #
A25548CT-ND
|
DigiKey | CONN SOCKET 22-30AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26337 In Stock |
|
$0.0749 / $0.2200 | Buy Now |
DISTI #
350078-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350078-1) RoHS: Compliant Min Qty: 26000 Package Multiple: 26000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0793 | Buy Now |
DISTI #
90F3526
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 90F3526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 11599 Partner Stock |
|
$0.1440 / $0.2290 | Buy Now |
DISTI #
571-350078-1
|
Mouser Electronics | Pin & Socket Connectors SKT 30-22 BR/SN RoHS: Compliant | 39000 |
|
$0.0740 / $0.0870 | Buy Now |
DISTI #
70285724
|
RS | Commercial MATE-N-LOK PCB Conn Contact, Female, Crimp, Tin Plating 23 to 30 AWG | TE Connectivity 350078-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0740 | RFQ |
|
Future Electronics | Mate-N-Lok 30-22 AWG Pre-Tin Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0704 / $0.0766 | Buy Now |
DISTI #
AMP350078-1
|
Heilind Electronics | CMNL SOK 30-22 PTPBR | Americas - 12243 in Stock897000 On Order |
|
$0.0587 / $0.0614 | Buy Now |
|
Onlinecomponents.com | CMNL SOK 30-22 PTPBR RoHS: Compliant |
7595 In Stock |
|
$0.0541 / $0.0602 | Buy Now |
DISTI #
76436855
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG T/R RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 | Americas - 6500 |
|
$0.0854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350078-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350078-1
TE Connectivity
CMNL SOK 30-22 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |