-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PCB PIN PTPHBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3383
|
Newark | Cmnl Pcb Pin Ptphbr Rohs Compliant: Yes |Amp Te Connectivity 350074-1 Min Qty: 20 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$289.7500 / $294.3900 | Buy Now |
DISTI #
350074-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 350074-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CMNL PCB PIN PTPHBR RoHS: Compliant | 0 |
|
$0.2877 / $0.7880 | Buy Now |
|
Quest Components | WIRE TERMINAL | 32560 |
|
$0.3750 / $1.2500 | Buy Now |
|
Master Electronics | CMNL PCB PIN PTPHBR RoHS: Compliant | 0 |
|
$0.2877 / $0.7880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350074-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350074-1
TE Connectivity
CMNL PCB PIN PTPHBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | SOLDER | |
Used With | CAP HOUSING | |
Wire Gauge | 0 AWG | |
Wire Size-Max |