-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PCB SOK PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0410
|
Newark | Pin & Socket Connectors Pcb Contact Socket |Amp Te Connectivity 350073-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1308 |
|
$0.2250 / $0.4260 | Buy Now |
DISTI #
13H1804
|
Newark | Cmnl Pcb Sok Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 350073-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
A113477-ND
|
DigiKey | CONN SOCKET SOLDER PCB TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7712 In Stock |
|
$0.1943 / $0.3500 | Buy Now |
DISTI #
350073-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350073-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1723 | Buy Now |
DISTI #
571-3500731
|
Mouser Electronics | Pin & Socket Connectors PCB CONTACT SOCKET RoHS: Compliant | 1239 |
|
$0.1700 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1530 | Buy Now |
DISTI #
AMP350073-1
|
Heilind Electronics | CMNL PCB SOK PTPPHBZ | Americas - 0 in Stock |
|
$0.1294 / $0.1941 | Buy Now |
|
Onlinecomponents.com | CMNL PCB SOK PTPPHBZ RoHS: Compliant |
1338 In Stock |
|
$0.1858 / $0.2134 | Buy Now |
DISTI #
53480291
|
Verical | Contact SKT Solder ST Cable Mount Bag RoHS: Compliant Min Qty: 463 Package Multiple: 1 | Americas - 1308 |
|
$0.1350 | Buy Now |
|
Quest Components | 436 |
|
$0.9600 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350073-1
TE Connectivity
CMNL PCB SOK PTPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | SOLDER | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |