Part Details for 350049-LD01 by Qualtek Electronics Corporation
Overview of 350049-LD01 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 350049-LD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3019
|
Newark | Power Cord, 5-15P/Iec C5, 1.83M, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C5, Cable Length - Metric:1.83M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 350049-LD01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$7.4000 / $9.3500 | Buy Now |
DISTI #
Q139-ND
|
DigiKey | CORD 18AWG 5-15P - 320-C5 6' BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5195 In Stock |
|
$4.5616 / $7.8200 | Buy Now |
DISTI #
562-350049-LD01
|
Mouser Electronics | AC Power Cords 18AWG 6' BLK SVT 3CD RoHS: Compliant | 730 |
|
$4.5600 / $7.7400 | Buy Now |
DISTI #
70132883
|
RS | N.A. Power CordS, 6FT, 3x18, NEMA-15 Plug, C5 Connector, L10AMP Rating | Qualtek Electronics Corp. 350049-LD01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 69 |
|
$6.7600 / $7.8200 | Buy Now |
|
Future Electronics | Black 79 inch SVT 125 V 10 A 18 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.9600 / $6.1900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 1.82m 18AWG 3 POS Power to 3 POS Power M-F |
872 In Stock |
|
$4.4500 / $7.6800 | Buy Now |
DISTI #
350049-LD01
|
TME | Cable, 3x18AWG, IEC C5 female,NEMA 5-15 (B) plug, PVC, 1.8m, 7A Min Qty: 1 | 20 |
|
$7.7800 / $11.2000 | Buy Now |
DISTI #
000000000003019894
|
Sager | AC Power Cords 18AWG 6' BLK SVT 3CD Min Qty: 1 | 0 |
|
$4.1600 / $5.3600 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 1.82m 18AWG 3 POS Power to 3 POS Power M-F |
872 In Stock |
|
$4.4500 / $7.6800 | Buy Now |
Part Details for 350049-LD01
350049-LD01 CAD Models
350049-LD01 Part Data Attributes:
|
350049-LD01
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
350049-LD01
Qualtek Electronics Corporation
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |