-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.058 DIA PIN L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7789
|
Newark | .058 Dia Pin L/P |Amp Te Connectivity 350036-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now |
DISTI #
350036-2-ND
|
DigiKey | CONN PIN 18-26AWG CRIMP GOLD Min Qty: 24000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6716 | Buy Now |
DISTI #
350036-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 350036-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7119 | Buy Now |
DISTI #
571-350036-2
|
Mouser Electronics | Headers & Wire Housings .058 DIA PIN L/P RoHS: Compliant | 0 |
|
$0.7050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6330 | Buy Now |
DISTI #
AMP350036-2
|
Heilind Electronics | .058 DIA PIN L/P | Americas - 0 in Stock |
|
$0.7901 | Buy Now |
|
Onlinecomponents.com | .058 DIA PIN L/P RoHS: Compliant | 0 |
|
$0.6810 / $1.9990 | Buy Now |
DISTI #
AMP350036-2
|
Interstate Connecting Components | .058 DIA PIN L/P | 0 |
|
$0.7901 | Buy Now |
DISTI #
350036-2
|
Avnet Abacus | (Alt: 350036-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .058 DIA PIN L/P RoHS: Compliant | 0 |
|
$0.6810 / $1.9990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350036-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350036-2
TE Connectivity
.058 DIA PIN L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 29.92 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |