-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.058 DIA PIN L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5301
|
Newark | Contact, Pin, Crimp, 26-18Awg, For Use With:Amp Mr Series Pin Housing Connectors, Product Range:Mr Series, Contact Gender:Pin, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Contact Termination Type:Crimp Rohs Compliant: Yes |Amp Te Connectivity 350036-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 | Buy Now |
DISTI #
A124358-ND
|
DigiKey | CONN PIN 18-26AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
81821 In Stock |
|
$0.2674 / $0.5500 | Buy Now |
DISTI #
350036-1
|
Avnet Americas | .058 DIA PIN L/P - Bag (Alt: 350036-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.2834 | Buy Now |
DISTI #
571-350036-1
|
Mouser Electronics | Headers & Wire Housings .058 DIA PIN L/P RoHS: Compliant | 16462 |
|
$0.2670 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24000 Package Multiple: 24000 Container: Bag | 0Bag |
|
$0.2520 | Buy Now |
DISTI #
AMP350036-1
|
Heilind Electronics | .058 DIA PIN L/P | Americas - 0 in Stock |
|
$0.3146 | Buy Now |
|
Onlinecomponents.com | .058 DIA PIN L/P RoHS: Compliant | 0 |
|
$0.2739 / $0.7700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.05IN MIN CABLE DIA, 0.115IN MAX CABLE DIA, CONTACT, BRASS | 34080 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
350036-1
|
TTI | Headers & Wire Housings .058 DIA PIN L/P Min Qty: 24000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2590 | Buy Now |
DISTI #
AMP350036-1
|
Interstate Connecting Components | .058 DIA PIN L/P | 0 |
|
$0.3146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350036-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350036-1
TE Connectivity
.058 DIA PIN L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 29.92 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |