-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INTERCONNECTION DEVICE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4826
|
Newark | 02P Commoning Bar Auni/Br Rohs Compliant: Yes |Amp Te Connectivity 350020-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
350020-2-ND
|
DigiKey | CONN COMMONING BAR 2POS GOLD Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4467 | Buy Now |
DISTI #
350020-2
|
Avnet Americas | Connector Accessories Commoning Bar 2 POS Brass Gold Over Nickel Finish - Bulk (Alt: 350020-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$2.4616 / $2.6960 | Buy Now |
DISTI #
571-350020-2
|
Mouser Electronics | Headers & Wire Housings 02P COMMONING BAR AU RoHS: Compliant | 11 |
|
$2.8500 / $4.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.3000 | Buy Now |
DISTI #
AMP350020-2
|
Heilind Electronics | 02P COMMONING BAR AUNI/BR | Americas - 0 in Stock |
|
$2.8730 | Buy Now |
|
Onlinecomponents.com | 02P COMMONING BAR AUNI/BR RoHS: Compliant |
3449 In Stock |
|
$2.6600 / $4.3600 | Buy Now |
DISTI #
350020-2
|
TTI | Headers & Wire Housings 02P COMMONING BAR AU Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.3300 / $2.3800 | Buy Now |
DISTI #
AMP350020-2
|
Interstate Connecting Components | 02P COMMONING BAR AUNI/BR | 0 |
|
$2.8730 | Buy Now |
DISTI #
350020-2
|
Avnet Abacus | (Alt: 350020-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350020-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350020-2
TE Connectivity
INTERCONNECTION DEVICE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.025 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.305 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Material | BRASS | |
Terminal Pitch | 4.19 mm | |
UL Flammability Code | 94V-2 |