-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BIF-LEAF CONT SNPBBR LP 24-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1799
|
Newark | Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 | Buy Now |
DISTI #
AMP350011-1
|
Heilind Electronics | BIF-LEAF CONT SNPBBR LP 24-18 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BIF-LEAF CONT SNPBBR LP 24-18 |
8480 In Stock |
|
$0.0821 / $0.1076 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, 0.1IN MAX CABLE DIA, CONTACT, BRASS | 6913 |
|
$0.5265 / $1.7550 | Buy Now |
DISTI #
350011-1
|
TTI | Standard Card Edge Connectors CONTACT 24-18 BRASS Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.0890 | Buy Now |
DISTI #
AMP350011-1
|
Interstate Connecting Components | BIF-LEAF CONT SNPBBR LP 24-18 | 0 |
|
Buy Now | |
|
Master Electronics | BIF-LEAF CONT SNPBBR LP 24-18 |
8480 In Stock |
|
$0.0821 / $0.1076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350011-1
TE Connectivity
BIF-LEAF CONT SNPBBR LP 24-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE AND FEMALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |