Part Details for 3500-P10-SI-6A by E-T-A
Overview of 3500-P10-SI-6A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500-P10-SI-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-P10-SI-6A-ND
|
DigiKey | CIR BRKR THRM 6A Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.4660 | Buy Now |
DISTI #
457-3500P10SI6A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte RoHS: Compliant | 0 |
|
$50.9100 / $72.7300 | Order Now |
DISTI #
71521520
|
RS | Circuit Breaker Thermal-Magnetic 2-Button QC Aux Contact 250VAC/80VDCV 1P 6A | E-T-A Circuit Protection and Control 3500-P10-SI-6A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$52.3700 / $65.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.5700 / $63.3900 | Buy Now |
DISTI #
000000000004974215
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotected s Min Qty: 1 | 0 |
|
$39.7900 / $64.3000 | Buy Now |
Part Details for 3500-P10-SI-6A
3500-P10-SI-6A CAD Models
3500-P10-SI-6A Part Data Attributes:
|
3500-P10-SI-6A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
3500-P10-SI-6A
E-T-A
CIR BRKR THRM 6A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | BUTTON | |
Body Breadth | 11.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 42 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |