Part Details for 3500-P10-2A by E-T-A
Overview of 3500-P10-2A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500-P10-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-P10-2A-ND
|
DigiKey | CIR BRKR THRMMAG 2A 250VAC 80VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$37.6174 / $57.8700 | Buy Now |
DISTI #
457-3500P102A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte | 0 |
|
$37.9000 / $57.8500 | Order Now |
DISTI #
70574383
|
RS | Circuit Breaker Thermal-Magnetic 2-Button QC Terminal 250VAC/80VDCV 1P 2A | E-T-A Circuit Protection and Control 3500-P10-2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3000 / $57.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0000 / $55.5900 | Buy Now |
DISTI #
000000000003900387
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotected s Min Qty: 1 | 0 |
|
$34.9000 / $56.3900 | Buy Now |