Part Details for 3500-K20-7A by E-T-A
Results Overview of 3500-K20-7A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3500-K20-7A Information
3500-K20-7A by E-T-A is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 3500-K20-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-K20-7A-ND
|
DigiKey | CIR BRKR THRMMAG 7A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9780 | Buy Now |
DISTI #
457-3500K207A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap actio... more | 0 |
|
$49.7700 / $62.9000 | Order Now |
DISTI #
71521495
|
RS | Circuit Breaker Thermal-Magnetic 2-Button Screw Terminal 250VAC/80VDCV 1P 7A | E-T-A Circuit Protect... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3200 / $57.4300 | Buy Now |
DISTI #
000000000003900378
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap actio... more Min Qty: 1 | 0 |
|
$36.8000 / $59.4800 | Buy Now |