Part Details for 3500-F11-K20-2.5A by E-T-A
Overview of 3500-F11-K20-2.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500-F11-K20-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-F11-K20-2.5A-ND
|
DigiKey | CIR BRKR 2.5A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6120 | Buy Now |
DISTI #
457-3500F11K202.5A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte | 0 |
|
$53.7600 / $65.3900 | Order Now |
DISTI #
71521483
|
RS | Circuit Breaker Thermal-Mag. Flange Mount Screw Terminal 250VAC/80VDCV 1P 2.5A | E-T-A Circuit Protection and Control 3500-F11-K20-2.5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0900 / $62.5600 | Buy Now |
DISTI #
000000000003900359
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotected s Min Qty: 1 | 0 |
|
$39.2800 / $63.4600 | Buy Now |