Part Details for 3500-18K by API Delevan
Overview of 3500-18K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500-18K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-18K-ND
|
DigiKey | FIXED IND 270UH 156MA 6.6 OHM TH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0581 | Buy Now |
DISTI #
807-3500-18K
|
Mouser Electronics | RF Inductors - Leaded MS14048--3, Through Hole, Molded RF Coil, 270 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$26.5800 | Order Now |
Part Details for 3500-18K
3500-18K CAD Models
3500-18K Part Data Attributes:
|
3500-18K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3500-18K
API Delevan
General Purpose Inductor, 270uH, 10%, 1 Element, Iron-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Core Material | IRON | |
DC Resistance | 6.6 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | RF COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.156 A | |
Reference Standard | MS14048-3 | |
Self Resonance Frequency | 5.1 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |