Part Details for 3500-10 by Corstat Containers Inc
Overview of 3500-10 by Corstat Containers Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX1318
|
Newark | Transit Pack, B Flute Corrugated Board, Esd Storage Type:Box, External Height - Imperial:2.52", External Height - Metric:64Mm, External Width - Imperial:12.5", External Width - Metric:318Mm, External Depth - Imperial:15.5" Rohs Compliant: Na |Corstat Containers 3500-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$16.1300 / $24.2300 | Buy Now |