350-80-150-00-206101
Description: Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Overview of 350-80-150-00-206101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10129206-1011101LF Amphenol Communications Solutions DDR4 Ultra Low Profile Memory Module Sockets, Storage and Server System, Through Hole Termination, 288 Positions, 0.85mm (0.033in) Pitch.
RJLSE6206101T Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Without Shield, Without LEDs.
10129206-1012013LF Amphenol Communications Solutions DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch

Price & Stock for 350-80-150-00-206101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 350-80-150-00-206101-ND
DigiKey CONN HEADER SMD R/A 50POS 2.54MM Min Qty: 130 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 130 $6.0341
$6.0341 Buy Now
DISTI # 437-3508015000206101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $7.6100
  • 10 $6.8900
  • 25 $6.5100
  • 100 $6.0300
  • 260 $5.3900
  • 520 $5.0800
  • 1,040 $4.4400
$4.4400 / $7.6100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.1900
  • 50 $5.0000
  • 130 $4.7700
  • 260 $4.5600
  • 520 $3.9300
  • 1,040 $3.8200
  • 2,600 $3.4000
  • 5,070 $3.2600
$3.2600 / $6.1900 Buy Now

CAD Models for 350-80-150-00-206101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 350-80-150-00-206101 by PRECI-DIP SSA

350-80-150-00-206101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.242 inch
Body Length
5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
Want to compare parts?
  1. 350-80-150-00-206101
    PRECI-DIP SSA
    Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
    VS

Alternate Parts for 350-80-150-00-206101

This table gives cross-reference parts and alternative options found for 350-80-150-00-206101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-150-00-206101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STLSMD30-50-STU Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH 350-80-150-00-206101 vs STLSMD30-50-STU
50760-B028DLF Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Amphenol Communications Solutions 350-80-150-00-206101 vs 50760-B028DLF
800-V3-050-30-001101 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator PRECI-DIP SSA 350-80-150-00-206101 vs 800-V3-050-30-001101
8-104186-9 50 SYS50 HDR SRRA UNSHRD, AUFL, ROHS TE Connectivity 350-80-150-00-206101 vs 8-104186-9
50760-B028DLF Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator Amphenol FCi 350-80-150-00-206101 vs 50760-B028DLF
87381-8004 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Molex 350-80-150-00-206101 vs 87381-8004
800-10-050-20-004101 Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator PRECI-DIP SSA 350-80-150-00-206101 vs 800-10-050-20-004101
50760-B028CLF Board Connector, 112 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator Amphenol FCi 350-80-150-00-206101 vs 50760-B028CLF
TFSS-50-28-G-03.94-S Board Connector, 50 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator Samtec Inc 350-80-150-00-206101 vs TFSS-50-28-G-03.94-S
800-80-050-30-001101 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator PRECI-DIP SSA 350-80-150-00-206101 vs 800-80-050-30-001101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350-80-150-00-206101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350-80-150-00-206101 by PRECI-DIP SSA

  • Please alert me when 350-80-150-00-206101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350-80-150-00-206101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350-80-150-00-206101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350-80-150-00-206101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350-80-150-00-206101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350-80-150-00-206101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: