Part Details for 350-590-0000Y by Winchester Interconnect
Overview of 350-590-0000Y by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-590-0000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SMA PLUG-TNC PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 350-590-0000Y
350-590-0000Y CAD Models
350-590-0000Y Part Data Attributes
|
350-590-0000Y
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
350-590-0000Y
Winchester Interconnect
RF Connector Adapter, SMA-TNC, Male-Male, Plug-plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Category CO2 Kg | 3.9 | |
Adapter Style | SMA-TNC | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |