Part Details for 350-5310-G34 by Amphenol Corporation
Overview of 350-5310-G34 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for 350-5310-G34
350-5310-G34 CAD Models
350-5310-G34 Part Data Attributes
|
350-5310-G34
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
350-5310-G34
Amphenol Corporation
Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for 350-5310-G34
This table gives cross-reference parts and alternative options found for 350-5310-G34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-5310-G34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-5310-H15 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 350-5310-G34 vs 350-5310-H15 |
350-5305-G34 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 350-5310-G34 vs 350-5305-G34 |
350-5310-G54 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 350-5310-G34 vs 350-5310-G54 |
350-5310-B45 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 350-5310-G34 vs 350-5310-B45 |
350-5305-G13 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 350-5310-G34 vs 350-5305-G13 |
350-5305-A64 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 350-5310-G34 vs 350-5305-A64 |
350-5310-C44 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 350-5310-G34 vs 350-5310-C44 |
350-5310-H23 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 350-5310-G34 vs 350-5310-H23 |
350-5310-C14 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 350-5310-G34 vs 350-5310-C14 |
350-5310-C03 | Board Connector, 100 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 350-5310-G34 vs 350-5310-C03 |