Part Details for 350-5305-H24 by Amphenol Corporation
Overview of 350-5305-H24 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350-5305-H24
350-5305-H24 CAD Models
350-5305-H24 Part Data Attributes
|
350-5305-H24
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
350-5305-H24
Amphenol Corporation
Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 250 |
Alternate Parts for 350-5305-H24
This table gives cross-reference parts and alternative options found for 350-5305-H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-5305-H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P88PD81K1E9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 350-5305-H24 vs HM2P88PD81K1E9 |
HM2P88PDE1N1Z1LF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 350-5305-H24 vs HM2P88PDE1N1Z1LF |
HM2P88PN8114GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 350-5305-H24 vs HM2P88PN8114GF |
HM2P88PM8114GLLF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 350-5305-H24 vs HM2P88PM8114GLLF |
HM2P88PD81K1GL | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 350-5305-H24 vs HM2P88PD81K1GL |
350-5325-043 | Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 350-5305-H24 vs 350-5325-043 |
350-5310-025 | Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | 350-5305-H24 vs 350-5310-025 |
350-5305-H13 | Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | 350-5305-H24 vs 350-5305-H13 |
HM2P88PT8111GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Wire Wrap Terminal | Amphenol FCi | 350-5305-H24 vs HM2P88PT8111GF |
HM2P88PDE1N1E9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 350-5305-H24 vs HM2P88PDE1N1E9 |