Datasheets
350-40-115-00-006000 by:

Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for 350-40-115-00-006000 by Mill-Max Mfg Corp

Overview of 350-40-115-00-006000 by Mill-Max Mfg Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
51967-10006000AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle.
51966-10006000ABLF Amphenol Communications Solutions PwrBlade®, Power Connectors, 60S Right Angle Header, Solder To Board
CE1006000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 60 signal pins, Vertical

Price & Stock for 350-40-115-00-006000

Part # Distributor Description Stock Price Buy
DISTI # 350-40-115-00-006000-ND
DigiKey CONN HEADER VERT 15POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $13.1488
$13.1488 Buy Now
DISTI # 575-3504011500006000
Mouser Electronics Headers & Wire Housings Interconnect Header RoHS: Compliant 0
  • 520 $3.0900
  • 1,000 $2.6400
  • 2,500 $2.4500
$2.4500 / $3.0900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $9.2300
$9.2300 Buy Now
DISTI # 000000000005678772
Sager Headers & Wire Housings Interconnect Header Min Qty: 50 0
  • 50 $15.3100
  • 100 $8.7300
  • 250 $4.6800
  • 500 $3.1500
  • 1,000 $2.3800
  • 2,500 $1.8400
$1.8400 / $15.3100 Buy Now

Part Details for 350-40-115-00-006000

350-40-115-00-006000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

350-40-115-00-006000 Part Data Attributes

350-40-115-00-006000 Mill-Max Mfg Corp
Buy Now Datasheet
Compare Parts:
350-40-115-00-006000 Mill-Max Mfg Corp Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MILL-MAX MFG CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 15

Alternate Parts for 350-40-115-00-006000

This table gives cross-reference parts and alternative options found for 350-40-115-00-006000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-40-115-00-006000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
350-90-115-00-006 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Mill-Max Mfg Corp 350-40-115-00-006000 vs 350-90-115-00-006
Part Number Description Manufacturer Compare
350-10-115-00-006000 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 350-40-115-00-006000 vs 350-10-115-00-006000
350-90-115-00-006 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Mill-Max Mfg Corp 350-40-115-00-006000 vs 350-90-115-00-006
350-40-115-00-006100 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Mill-Max Mfg Corp 350-40-115-00-006000 vs 350-40-115-00-006100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350-40-115-00-006000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350-40-115-00-006000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 350-40-115-00-006000 would you like to use for your alert(s)?
  • Please alert me when 350-40-115-00-006000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350-40-115-00-006000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350-40-115-00-006000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350-40-115-00-006000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350-40-115-00-006000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350-40-115-00-006000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: