Part Details for 350-10-158-00-006000 by Mill-Max Mfg Corp
Overview of 350-10-158-00-006000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
51966-10006000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 60S Right Angle Header, Solder To Board | |
CE1006000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Surface mount, 60 signal pins, Vertical |
Price & Stock for 350-10-158-00-006000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED6864-58-ND
|
DigiKey | CONN HEADER VERT 58POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7727 / $12.1300 | Buy Now |
DISTI #
575-3501015800006000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$5.7700 / $7.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$14.3900 | Buy Now |
DISTI #
000000000005678706
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$6.0000 / $22.2300 | Buy Now |
Part Details for 350-10-158-00-006000
350-10-158-00-006000 CAD Models
350-10-158-00-006000 Part Data Attributes
|
350-10-158-00-006000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
350-10-158-00-006000
Mill-Max Mfg Corp
Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 |
Alternate Parts for 350-10-158-00-006000
This table gives cross-reference parts and alternative options found for 350-10-158-00-006000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-10-158-00-006000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
350-40-158-00-006000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 350-10-158-00-006000 vs 350-40-158-00-006000 |
350-10-158-00-006100 | Mill-Max Mfg Corp | Check for Price | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 350-10-158-00-006000 vs 350-10-158-00-006100 |
350-90-158-00-006 | Mill-Max Mfg Corp | Check for Price | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 350-10-158-00-006000 vs 350-90-158-00-006 |
350-90-158-00-006000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 58 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 350-10-158-00-006000 vs 350-90-158-00-006000 |