350-10-135-00-018101
Description: Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of 350-10-135-00-018101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJLSE4018101 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs.
10060018-10102TLF Amphenol Communications Solutions PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch
RJLSE4018101T Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs.

Price & Stock for 350-10-135-00-018101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 350-10-135-00-018101-ND
DigiKey CONN HEADER VERT 35POS 2.54MM Min Qty: 140 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 140 $5.9163
$5.9163 Buy Now
DISTI # 437-3501013500018101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $7.4600
  • 10 $6.7500
  • 25 $6.3800
  • 100 $5.9100
  • 280 $5.2900
  • 560 $4.9800
  • 1,120 $4.5700
$4.5700 / $7.4600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.0700
  • 50 $4.9000
  • 140 $4.6800
  • 280 $4.4700
  • 560 $3.8500
  • 1,120 $3.7500
  • 2,520 $3.3300
  • 5,040 $3.2000
$3.2000 / $6.0700 Buy Now

CAD Models for 350-10-135-00-018101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 350-10-135-00-018101 by PRECI-DIP SSA

350-10-135-00-018101
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.187 inch
Body Length
3.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
9.8u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.124 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
35
UL Flammability Code
94V-0
Want to compare parts?
  1. 350-10-135-00-018101
    PRECI-DIP SSA
    Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 350-10-135-00-018101

This table gives cross-reference parts and alternative options found for 350-10-135-00-018101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-10-135-00-018101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
350-80-135-00-018101 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA 350-10-135-00-018101 vs 350-80-135-00-018101
350-10-135-00-001101 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA 350-10-135-00-018101 vs 350-10-135-00-001101
800-80-035-10-002101 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA 350-10-135-00-018101 vs 800-80-035-10-002101
350-80-135-00-001101 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA 350-10-135-00-018101 vs 350-80-135-00-001101
800-10-035-10-002101 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT PRECI-DIP SSA 350-10-135-00-018101 vs 800-10-035-10-002101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350-10-135-00-018101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350-10-135-00-018101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 350-10-135-00-018101 would you like to use for your alert(s)?
  • Please alert me when 350-10-135-00-018101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350-10-135-00-018101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350-10-135-00-018101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350-10-135-00-018101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350-10-135-00-018101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350-10-135-00-018101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: