There are no models available for this part yet.
Overview of 350-10-105-00-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SIT9375AI-02A2-XX00-100.000000 | SiTime | SIT9375AI-02A2-XX00-100.000000 |
Price & Stock for 350-10-105-00-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ED3864-05-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
317 In Stock |
|
$0.7771 / $2.0900 | Buy Now | |
DISTI #
575-350105
|
Mouser Electronics | Headers & Wire Housings 5P SIP HEADER SOLDR RoHS: Not Compliant | 27 |
|
$1.0300 / $2.0900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$8.7500 | Buy Now | ||
DISTI #
MMX350-10-105-00-001000
|
Heilind Electronics | Americas - 30 in Stock |
|
$2.1638 | Buy Now | ||
DISTI #
MMX350-10-105-00-001000
|
Interstate Connecting Components | 10 |
|
$2.1638 | Buy Now | ||
DISTI #
000000000000947930
|
Sager | Headers & Wire Housings 5P SIP HEADER SOLDR Min Qty: 50 | 0 |
|
$1.6000 / $14.5200 | Buy Now | |
DISTI #
C1S511600302257
|
Chip1Stop | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 50 |
|
$3.0300 | Buy Now |
CAD Models for 350-10-105-00-001000 by Mill-Max Mfg Corp
Part Data Attributes for 350-10-105-00-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP5
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
Number of Contacts
|
5
|