Part Details for 350-10-102-00-012101 by PRECI-DIP SSA
Overview of 350-10-102-00-012101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-10-102-00-012101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-10-102-00-012101-ND
|
DigiKey | CONN HEADER VERT 2POS 1.78MM Min Qty: 1580 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4056 | Buy Now |
DISTI #
437-3501010200012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.3590 / $0.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2847 / $0.5272 | Buy Now |
Part Details for 350-10-102-00-012101
350-10-102-00-012101 CAD Models
350-10-102-00-012101 Part Data Attributes:
|
350-10-102-00-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-10-102-00-012101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.156 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.163 inch | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 350-10-102-00-012101
This table gives cross-reference parts and alternative options found for 350-10-102-00-012101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-10-102-00-012101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH1B2TASMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 350-10-102-00-012101 vs HPH1B2TASMT |
DF1BA-2EP-2.5RC(01) | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | 350-10-102-00-012101 vs DF1BA-2EP-2.5RC(01) |
A3501WR-2P | Wire-to-Board Connector; 3.50mm (0.138 in) Pitch Header,Right Angle,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 350-10-102-00-012101 vs A3501WR-2P |
XG8V-0244 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | OMRON Corporation | 350-10-102-00-012101 vs XG8V-0244 |
MIF1X02SH | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.118 inch Pitch, Locking Mech, Black Insulator, Receptacle | AUK Contractors Co Ltd | 350-10-102-00-012101 vs MIF1X02SH |
359-1-002-0-F-XS0-2130 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | 350-10-102-00-012101 vs 359-1-002-0-F-XS0-2130 |
STL11-0470VAGT-10-02C/TRU | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 350-10-102-00-012101 vs STL11-0470VAGT-10-02C/TRU |
DBCPHC4502AT1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Dubilier | 350-10-102-00-012101 vs DBCPHC4502AT1 |
SMH100-LPPE-S02-ST-BK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Sullins Connector Solutions | 350-10-102-00-012101 vs SMH100-LPPE-S02-ST-BK |
4319-W02SG | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Leamax Enterprise Co Ltd | 350-10-102-00-012101 vs 4319-W02SG |