Part Details for 350 ORANGE CX/1000 by Olympic Wire & Cable Corp
Results Overview of 350 ORANGE CX/1000 by Olympic Wire & Cable Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
350 ORANGE CX/1000 Information
350 ORANGE CX/1000 by Olympic Wire & Cable Corp is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft | |
MP-5ERJ45UNNO-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 5ft | |
MP-5ERJ45UNNO-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 7ft |
Price & Stock for 350 ORANGE CX/1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70193926
|
RS | Hook-Up Wire, 24 AWG, 7x30, TC, PVC Ins, Orange, UL1007, UL1569, TR-64,MIL-W-76B | Olympic Wire and ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$60.6200 / $67.3600 | RFQ |