Part Details for 35.364 by Altech Corporation
Overview of 35.364 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35.364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8105
|
Newark | Pcb Terminal, Front Wire, 14 Pole, 9.52Mm |Altech 35.364 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $12.1100 | Buy Now |
DISTI #
35.364-ND
|
DigiKey | TERM BLOCK PCB FNT 14P 7.62MM 30 Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9844 | Buy Now |
DISTI #
845-35.364
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front wire, 14 Pole, 9.52mm | 0 |
|
$8.7100 / $8.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$7.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $9.9100 | Buy Now |
DISTI #
10120052
|
TestEquity LLC | Altech 35.364 PCB Terminal, Front wire, 14 Pole, 9.52mm AKZ841/14-9.52-V, 30A, 300V, green | 0 |
|
$10.8300 | Buy Now |