Part Details for 35.308 by Altech Corporation
Overview of 35.308 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35.308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8084
|
Newark | Pcb Terminal, Front Wire, 8 Pole, 6.35Mm |Altech 35.308 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $8.0300 | Buy Now |
DISTI #
35.308-ND
|
DigiKey | TERM BLOCK PCB FNT 8P 6.35MM AKZ Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4524 | Buy Now |
DISTI #
845-35.308
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front wire, 8 Pole, 6.35mm | 0 |
|
$4.9000 / $5.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $6.0100 | Buy Now |
DISTI #
10120037
|
TestEquity LLC | Altech 35.308 PCB Terminal, Front wire, 8 Pole, 6.35mm AKZ840/08-5.08-V, 30A, 300V, green | 0 |
|
$5.8600 | Buy Now |