Part Details for 35.304 by Altech Corporation
Overview of 35.304 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35.304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8080
|
Newark | Pcb Terminal, Front Wire, 4 Pole, 6.35Mm |Altech 35.304 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9800 | Buy Now |
DISTI #
35.304-ND
|
DigiKey | TERM BLOCK PCB FNT 4P 6.35MM AKZ Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8062 | Buy Now |
DISTI #
845-35304
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Front wire, 4 Pole, 6.35mm | 0 |
|
$2.4500 / $2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$1.9600 / $2.5700 | Buy Now |
|
Powell Electronics | PCB Terminal, Front wire, 4 Pole, 6.35mm Min Qty: 50 | 198 |
|
$2.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$1.9600 / $2.5700 | Buy Now |
DISTI #
10120033
|
TestEquity LLC | Altech 35.304 PCB Terminal, Front wire, 4 Pole, 6.35mm AKZ840/04-5.08-V, 30A, 300V, green | 0 |
|
$2.9100 | Buy Now |