Part Details for 35.102 by Altech Corporation
Overview of 35.102 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35.102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8056
|
Newark | Pcb Terminal, Top Wire, 2 Pole, 5.00Mm |Altech 35.102 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.4100 | Buy Now |
DISTI #
35.102-ND
|
DigiKey | PCB TERM TOP WIRE 2P 5MM 15A GRN Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2524 | Buy Now |
DISTI #
845-35.102
|
Mouser Electronics | Fixed Terminal Blocks AK705/2 PCB2p RoHS: Compliant | 0 |
|
$0.9840 / $1.1800 | Order Now |
DISTI #
71228842
|
RS | PCB Terminal, Top wire, 2 Pole, 5.00mm, AK700/02-5.0-H, 15A, 300V, green | Altech Corp 35.102 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.8270 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 16A RoHS: Compliant | 70 Factory Stock |
|
$0.8240 / $1.1590 | Buy Now |
|
Powell Electronics | PCB Terminal, Top wire, 2 Pole, 5.00mm Min Qty: 100 | 46 |
|
$1.0300 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 16A RoHS: Compliant | 70 Factory Stock |
|
$0.8240 / $1.1590 | Buy Now |
DISTI #
10122946
|
TestEquity LLC | Altech 35.102 PCB Terminal, Top wire, 2 Pole, 5.00mm AK700/02-5.0-H, 15A, 300V, green | 0 |
|
$1.1900 | Buy Now |
Part Details for 35.102
35.102 CAD Models
35.102 Part Data Attributes
|
35.102
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
35.102
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |