Part Details for 35.0807000.BL by Italtronic srl
Overview of 35.0807000.BL by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35.0807000.BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-35.0807000.BL
|
TME | Enclosure: for DIN rail mounting, Y: 90mm, X: 142mm, Z: 32mm, grey Min Qty: 1 | 87 |
|
$6.4000 / $9.5700 | Buy Now |