Part Details for 35-9029 by Ideal Industries Inc
Overview of 35-9029 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29029IROZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light and Proximity Sensor with Intelligent Interrupt and Sleep Modes | |
29029FPEL-E | Renesas Electronics Corporation | High Voltage Current Drivers | |
67289-029 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 58 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for 35-9029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K9336
|
Newark | Insulated Plier, Diagonal-Cutting, 8" Lg, Plier Style:Diagonal Cutting, Overall Length:8", Product Range:- Rohs Compliant: Na |Ideal 35-9029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.7000 / $124.0700 | Buy Now |
DISTI #
74205427
|
RS | Insuled High-Leverage Diagonal Plier, 8-Inch w/Angle Head | Ideal Industries 35-9029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$109.1800 / $124.0700 | Buy Now |
|
Onlinecomponents.com | Insuled High-Leverage Diagonal Plier, 8-Inch w/Angle Head | Ideal Industries 35-9029 RoHS: Compliant | 0 |
|
$83.5800 / $105.1400 | Buy Now |