Part Details for 35-890 by GC Electronics
Overview of 35-890 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-35-890-ND
|
DigiKey | SWITCH SNAP ACTION SPDT LEVER SC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$24.8000 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action SPDT Lever Screw 20A 250VAC 250VDC 7.26N Screw Mount RoHS: Compliant |
15 In Stock |
|
$20.3200 / $30.3400 | Buy Now |
DISTI #
59821462
|
Verical | Switch Snap Action SPDT Lever Screw 20A 250VAC 250VDC 7.26N Screw Mount Min Qty: 2 Package Multiple: 1 Date Code: 1502 | Americas - 9 |
|
$27.4950 / $39.4420 | Buy Now |
|
Master Electronics | Switch Snap Action SPDT Lever Screw 20A 250VAC 250VDC 7.26N Screw Mount RoHS: Compliant |
15 In Stock |
|
$20.3200 / $30.3400 | Buy Now |