There are no models available for this part yet.
Overview of 35-870 by Ideal Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 35-870 by Ideal Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99B9370
|
Newark | 18" Installer Bit, 1/4" |Ideal 35-870 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7800 / $44.9800 | Buy Now | |
Onlinecomponents.com | Switch Snap Action N.C. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 0.74N Screw Mount RoHS: Compliant | 0 |
|
$30.2900 / $39.6900 | Buy Now |