Part Details for 35-855 by GC Electronics
Overview of 35-855 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary ON OFF SPST Knob Shaft Wire Lead 6A 250VAC RoHS: Compliant |
29 In Stock |
|
$3.5500 / $5.9900 | Buy Now |
|
Master Electronics | Switch Rotary ON OFF SPST Knob Shaft Wire Lead 6A 250VAC RoHS: Compliant |
29 In Stock |
|
$3.5500 / $5.9900 | Buy Now |