Part Details for 35-829 by GC Electronics
Overview of 35-829 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action SPDT Leaf Lever Solder 15A 250VAC 250VDC 3.63N Screw Mount RoHS: Compliant |
2 In Stock |
|
$9.4000 / $43.0900 | Buy Now |
|
Master Electronics | Switch Snap Action SPDT Leaf Lever Solder 15A 250VAC 250VDC 3.63N Screw Mount RoHS: Compliant |
2 In Stock |
|
$9.4000 / $43.0900 | Buy Now |