Part Details for 35-68183-C-K14-264-HAZ by MELTRIC Corporation
Overview of 35-68183-C-K14-264-HAZ by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-68183-C-K14-264-HAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217454
|
RS | DS100C HAZ INLET POLY BLACK SIZE 4 TYPE 4X 3P+G 100A 600 VAC 60 Hz +4 AUX | Meltric 35-68183-C-K14-264-HAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$826.3900 / $856.4400 | RFQ |