There are no models available for this part yet.
Overview of 35-527B by Calrad Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70527BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 50 Position Female connector | |
CD4527BPWR | Texas Instruments | CMOS BCD Rate Multiplier 16-TSSOP -55 to 125 |
Price & Stock for 35-527B by Calrad Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
166 In Stock |
|
$5.0800 / $22.0000 | Buy Now | ||
DISTI #
69078222
|
Verical | 35-527B Min Qty: 3 Package Multiple: 1 Date Code: 1507 | Americas - 166 |
|
$6.6040 / $28.6000 | Buy Now | |
Master Electronics | RoHS: Compliant |
166 In Stock |
|
$5.0800 / $22.0000 | Buy Now |