Part Details for 35-524-231-GE-901 by TE Connectivity
Overview of 35-524-231-GE-901 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-524-231-GE-901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6232
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M12, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:500A, No. Of Poles:2Poles, Switch Mounting:Flange Mount, Operating Handle Type:T Handle, Ip Rating:Ip67, Ip6K9K Rohs Compliant: Yes |Kissling Te Connectivity 35-524-231-GE-901 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.7300 / $327.2300 | Buy Now |
DISTI #
571-35-524-231-GE901
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Compliant | 0 |
|
$218.4900 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-524-231-GE-901 RoHS: Compliant | 0 |
|
$163.1300 / $341.6800 | Buy Now |
DISTI #
K1137762
|
TTI | Disconnect Switches Battery Disconnector 35-524-231-GE-901 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$181.0600 / $211.8100 | Buy Now |