Part Details for 35-524-100-R by TE Connectivity
Results Overview of 35-524-100-R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-524-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6217
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, ... more RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.7800 / $316.1000 | Buy Now |
DISTI #
1734-35-524-100-R-ND
|
DigiKey | SWITCH SELECT 2POS DPST 500A 32V Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.9567 | Buy Now |
DISTI #
571-35-524-100-R
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR | 0 |
|
$171.3400 / $178.9800 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-524-100-R RoHS: Compliant | 0 |
|
$160.7300 / $336.6600 | Buy Now |
DISTI #
K1124808
|
TTI | Disconnect Switches Battery Disconnector 35-524-100-R Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$159.1200 / $162.3100 | Buy Now |